2213657-2 | ||
---|---|---|
DigiKey Part Number | A123943-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213657-2 | |
Description | CONN SSL PIN CONT 1.5MM2 CRIMP | |
Customer Reference | ||
Detailed Description | 1.5mm² SSL Contact, Pin Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Contact, Pin | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 1.5mm² | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | 10A, 16A | |
Mating Cycles | - | |
Base Product Number |