2213627-2 | ||
---|---|---|
DigiKey Part Number | A123960-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213627-2 | |
Description | ASSEMBLY, ROT DIM REC 49.22MM 7 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2213627-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dimming Receptacle | |
For Use With/Related Products | ANSI C136.41-2013 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 221362x-x Datasheet |
Featured Product | Rotatable Dimming Receptacle |
HTML Datasheet | |
EDA Models | 2213627-2 Models |
Product Drawings | 2213627 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.04000 | ¥138.04 |
10 | ¥104.12200 | ¥1,041.22 |
100 | ¥87.46360 | ¥8,746.36 |
500 | ¥80.32388 | ¥40,161.94 |
1,000 | ¥75.86140 | ¥75,861.40 |
Attribute | Description |
---|---|
Other Names | 2266-2213627-2 A123960 -2213627-2-SI |
Standard Package | 100 |