2213587-1 | ||
---|---|---|
DigiKey Part Number | A123945-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213587-1 | |
Description | NECTOR M SKT CAP SEALED | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Connector Socket Cap For Plug Housing for Socket Contact | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Socket Cap | |
For Use With/Related Products | Plug Housing for Socket Contact | |
Specifications | 3 Positions, IP67 Protection | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2213587-1 |
HTML Datasheet | 2213687 Drawing |
Product Drawings | 2213687 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥5.54400 | ¥55.44 |
25 | ¥5.51840 | ¥137.96 |
50 | ¥5.33120 | ¥266.56 |
100 | ¥4.46960 | ¥446.96 |
250 | ¥4.19024 | ¥1,047.56 |
500 | ¥3.95756 | ¥1,978.78 |
1,000 | ¥3.46866 | ¥3,468.66 |
2,500 | ¥3.28246 | ¥8,206.15 |
Attribute | Description |
---|---|
Other Names | A123945 2266-2213587-1 -2213587-1-SI |
Standard Package | 100 |