2213466-1 | ||
---|---|---|
DigiKey Part Number | A123941-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213466-1 | |
Description | NECTOR M 3P SCREW NUT PNL MNT | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Connector Screw Nut For Panel Mount Housing | |
Datasheet | Datasheet | |
EDA/CAD Models | 2213466-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Screw Nut | |
For Use With/Related Products | Panel Mount Housing | |
Specifications | 3 Positions | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥2.42700 | ¥24.27 |
25 | ¥2.41160 | ¥60.29 |
50 | ¥2.38220 | ¥119.11 |
100 | ¥2.20170 | ¥220.17 |
250 | ¥1.81012 | ¥452.53 |
500 | ¥1.70940 | ¥854.70 |
1,000 | ¥1.58873 | ¥1,588.73 |
2,500 | ¥1.53848 | ¥3,846.20 |