2213427-1 | ||
---|---|---|
DigiKey Part Number | A123785-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213427-1 | |
Description | CONN SSL CONT LOCK 14-18AWG SCRW | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 14-18 AWG SSL Contact Lock with Sockets Screw Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Contact Lock with Sockets | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | - | |
Wire Gauge | 14-18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | 2213427 Drawing |
Product Drawings | 2213427 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥65.68312 | ¥32,841.56 |
Attribute | Description |
---|---|
Other Names | 2266-2213427-1 -2213427-1-SI 2213427-1-ND A123785 |
Standard Package | 50 |