2213413-1 | ||
---|---|---|
DigiKey Part Number | A123938-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213413-1 | |
Description | NECTOR M CABLE RING NUT 8-11MM | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ring Nut For Plug and Receptacle Housings | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ring Nut | |
For Use With/Related Products | Plug and Receptacle Housings | |
Specifications | 3 Positions, Cable Dia 8mm-11mm, Cable Retention | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.71500 | ¥77.15 |
25 | ¥7.37880 | ¥184.47 |
50 | ¥7.27620 | ¥363.81 |
100 | ¥6.35830 | ¥635.83 |
250 | ¥6.12080 | ¥1,530.20 |
500 | ¥5.78064 | ¥2,890.32 |
1,000 | ¥4.99855 | ¥4,998.55 |
2,500 | ¥4.62455 | ¥11,561.38 |