2213401-2 | ||
---|---|---|
DigiKey Part Number | A120603-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213401-2 | |
Description | LUMAWISE LED HOLDER Z50 STD PROF | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2213401-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | Cree CXA 18xx, Osram Soleriq 13 Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LUMAWISE® Series Brochure |
Featured Product | |
PCN Design/Specification | |
HTML Datasheet | |
EDA Models | 2213401-2 Models |
Product Drawings | 2213401 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
20 | ¥22.42500 | ¥448.50 |
40 | ¥22.31125 | ¥892.45 |
80 | ¥22.08150 | ¥1,766.52 |
240 | ¥19.90829 | ¥4,777.99 |
440 | ¥19.79366 | ¥8,709.21 |
960 | ¥18.30635 | ¥17,574.10 |
2,400 | ¥16.36131 | ¥39,267.14 |
Attribute | Description |
---|---|
Other Names | A120603 -2213401-2-SI -2213401-2-CSI |
Standard Package | 20 |