2213254-2 | ||
---|---|---|
DigiKey Part Number | A119634-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213254-2 | |
Description | LUMAWISE LED HOLDER Z50 LOW PRO | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2213254-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | 2PHM30x, CLL030/032, SDWxF1C, SDWx3F1C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LUMAWISE® Series Brochure |
Featured Product | |
PCN Design/Specification | |
HTML Datasheet | |
EDA Models | 2213254-2 Models |
3D Drawings | 2213254-2.pdf |
Product Drawings | 2213254 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.61.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.99000 | ¥36.99 |
20 | ¥26.15400 | ¥523.08 |
100 | ¥21.42220 | ¥2,142.22 |
1,000 | ¥16.56450 | ¥16,564.50 |
5,000 | ¥15.56815 | ¥77,840.75 |
Attribute | Description |
---|---|
Other Names | A119634 -2213254-2-SI 2266-2213254-2 -2213254-2-CSI |
Standard Package | 20 |