2213189-1 | ||
---|---|---|
DigiKey Part Number | A116138TR-ND - Tape & Reel (TR) A116138CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2213189-1 | |
Description | CONN SSL RCPT 2POS 3.3MM SOLDER | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.130" (3.30mm) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 2213189-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.130" (3.30mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | Natural | |
Wire Gauge | 18-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 130°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.85000 | ¥12.85 |
10 | ¥8.12200 | ¥81.22 |
100 | ¥6.01040 | ¥601.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥6.01006 | ¥2,103.52 |
700 | ¥5.52271 | ¥3,865.90 |
1,050 | ¥4.54814 | ¥4,775.55 |
2,450 | ¥4.32069 | ¥10,585.69 |
8,750 | ¥4.22325 | ¥36,953.44 |
17,500 | ¥4.12579 | ¥72,201.33 |