2205076-2

DigiKey Part Number
A123306-ND
Manufacturer
Manufacturer Product Number
2205076-2
Description
CABLE ASSEMBLY HEADER WTW 20POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
In-Stock: 591
Can ship immediately
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.83000¥43.83
10¥35.71700¥357.17
25¥32.92320¥823.08
50¥30.95860¥1,547.93
100¥29.11350¥2,911.35
300¥26.41180¥7,923.54
500¥25.24314¥12,621.57
1,000¥24.21273¥24,212.73
Manufacturers Standard Package