2199249-4 | ||
---|---|---|
DigiKey Part Number | A120847TR-ND - Tape & Reel (TR) A120847CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2199249-4 | |
Description | 2.3H SHLD FINGER LOOSE TYP B SMT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2199249-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.126" (3.20mm) | |
Height | 0.091" (2.30mm) | |
Material | Phosphor Bronze | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.81000 | ¥18.10 |
25 | ¥1.80200 | ¥45.05 |
50 | ¥1.77840 | ¥88.92 |
100 | ¥1.64270 | ¥164.27 |
250 | ¥1.35056 | ¥337.64 |
500 | ¥1.27546 | ¥637.73 |
1,000 | ¥1.18537 | ¥1,185.37 |
2,500 | ¥1.14789 | ¥2,869.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.05034 | ¥6,302.04 |
12,000 | ¥0.93030 | ¥11,163.60 |
30,000 | ¥0.92852 | ¥27,855.60 |