2199155-1 | ||
---|---|---|
DigiKey Part Number | A125794-ND | |
Manufacturer | ||
Manufacturer Product Number | 2199155-1 | |
Description | DDR4 DIMM 288 PIN SMT TYPE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2199155-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2199155-1 |
PCN Design/Specification | 2199155-1 Connector Width 25/Feb/2018 |
HTML Datasheet | 2199155 Drawing |
EDA Models | 2199155-1 Models |
Product Drawings | 2199155 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.34000 | ¥36.34 |
24 | ¥32.40250 | ¥777.66 |
48 | ¥32.23646 | ¥1,547.35 |
96 | ¥31.90625 | ¥3,063.00 |
240 | ¥28.76563 | ¥6,903.75 |
456 | ¥28.60024 | ¥13,041.71 |
960 | ¥26.45110 | ¥25,393.06 |
2,400 | ¥23.64070 | ¥56,737.68 |
Attribute | Description |
---|---|
Other Names | A125794 -2199155-1-SI -2199155-1-CSI |
Standard Package | 24 |