2195632-1 | ||
---|---|---|
DigiKey Part Number | 17-2195632-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2195632-1 | |
Description | EXTERNAL DUAL BAND GSM ANTENNA | |
Customer Reference | ||
Detailed Description | 900MHz, 1.8GHz GSM Whip, Right Angle RF Antenna 860MHz ~ 960MHz, 1.71GHz ~ 2.3GHz 2dBi SMA Connector Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2195632-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 900MHz, 1.8GHz | |
Frequency Range | 860MHz ~ 960MHz, 1.71GHz ~ 2.3GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.850" (47.00mm) | |
Applications | GSM | |
Base Product Number |