2174988-2 | ||
---|---|---|
DigiKey Part Number | A120559-ND | |
Manufacturer | ||
Manufacturer Product Number | 2174988-2 | |
Description | CONN SOCKET LGA 2011POS GOLD | |
Customer Reference | ||
Detailed Description | 2011 (47 x 58) Pos LGA Socket Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2174988-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LGA | |
Number of Positions or Pins (Grid) | 2011 (47 x 58) | |
Pitch - Mating | 0.040" (1.02mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.035" (0.90mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - | |
Base Product Number |