2159443-1 | ||
---|---|---|
DigiKey Part Number | A123695-ND | |
Manufacturer | ||
Manufacturer Product Number | 2159443-1 | |
Description | CABLE MBXLE PLUG-RCPT 2WIRE 6.1" | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Cable MBXLE Plug to MBXLE Receptacle 2 Line 0.51' (0.16m) 6.10" | |
Datasheet | Datasheet | |
EDA/CAD Models | 2159443-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | MBXLE Plug to MBXLE Receptacle | |
Number of Lines | 2 | |
Cable Length - Unexposed | 0.51' (0.16m) 6.10" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.64000 | ¥157.64 |
10 | ¥154.36900 | ¥1,543.69 |
25 | ¥150.26560 | ¥3,756.64 |
50 | ¥142.87380 | ¥7,143.69 |
100 | ¥128.91490 | ¥12,891.49 |
250 | ¥128.09376 | ¥32,023.44 |
500 | ¥111.67150 | ¥55,835.75 |