215875-1 | ||
---|---|---|
DigiKey Part Number | A105006TR-ND - Tape & Reel (TR) A105006CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 215875-1 | |
Description | CONN MOD JACK 4P4C R/A UNSHLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 215875-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 215875-1 |
Product Training Modules | Modular Jack Portfolio |
Environmental Information | 215875-1 Statement of Compliance |
Featured Product | |
PCN Assembly/Origin | Mult Devs - Mfg location chg 07/JUL/2021 |
HTML Datasheet | 215875 Drawing |
EDA Models | 215875-1 Models |
3D Drawings | 215875-1.pdf |
Product Drawings | 215875 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.99900 | ¥69.99 |
25 | ¥6.68880 | ¥167.22 |
50 | ¥6.59620 | ¥329.81 |
100 | ¥5.76380 | ¥576.38 |
250 | ¥5.54816 | ¥1,387.04 |
500 | ¥5.23990 | ¥2,619.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.53101 | ¥4,531.01 |
3,000 | ¥4.19194 | ¥12,575.82 |
5,000 | ¥3.88370 | ¥19,418.50 |
10,000 | ¥3.81473 | ¥38,147.30 |
Attribute | Description |
---|---|
Other Names | 215875-1-ND A105006DKR-ND A105006DKR A105006CT A105006DKRINACTIVE 2158751 A105006TR |
Standard Package | 1,000 |