211758-1 | ||
---|---|---|
DigiKey Part Number | 211758-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 211758-1 | |
Description | CONN RCPT HSG DRAWER 12POS BLK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 12 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer | |
Datasheet | Datasheet | |
EDA/CAD Models | 211758-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 12 (Power) | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 211758-1 |
Environmental Information | 211758-1 Statement of Compliance |
HTML Datasheet | 211758 |
EDA Models | 211758-1 Models |
3D Drawings | 211758-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.57000 | ¥59.57 |
10 | ¥51.92900 | ¥519.29 |
100 | ¥46.19150 | ¥4,619.15 |
1,000 | ¥38.53871 | ¥38,538.71 |
Attribute | Description |
---|---|
Other Names | -211758-1-SI 2117581 |
Standard Package | 1 |