2101651-1 | ||
---|---|---|
DigiKey Part Number | 2101651-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2101651-1 | |
Description | CONN RCPT ARINC 120T2/BLANK/85 | |
Customer Reference | ||
Detailed Description | Receptacle Connector Arinc 120T2/Blank/85/// | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | - | |
Class Code | - | |
Shell Size | 2 | |
Cavity A | 120T2 | |
Cavity B | Blank | |
Cavity C | 85 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | - | |
Shell Plating | Electroless Nickel | |
Termination | - | |
Features | Dust Cap, Rear Release | |
Note | Partially Loaded | |
Base Product Number |
Resource Type | Link |
---|---|
Product Drawings | 2101651 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Attribute | Description |
---|---|
Standard Package | 25 |