2085957-1 | ||
---|---|---|
DigiKey Part Number | 2085957-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2085957-1 | |
Description | ICCON SIZE 4 LOCKING PIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Contact Silver Pin Screw Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2085957-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Resource Type | Link |
---|---|
EDA Models | 2085957-1 Models |
Product Drawings | 2085957 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.36000 | ¥45.36 |
10 | ¥39.73700 | ¥397.37 |
25 | ¥38.69920 | ¥967.48 |
50 | ¥37.86680 | ¥1,893.34 |
100 | ¥35.57840 | ¥3,557.84 |
250 | ¥35.37048 | ¥8,842.62 |
500 | ¥33.08186 | ¥16,540.93 |
1,000 | ¥29.54484 | ¥29,544.84 |
Attribute | Description |
---|---|
Other Names | -2085957-1-SI |
Standard Package | 500 |