207719-4 | ||
---|---|---|
DigiKey Part Number | 207719-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 207719-4 | |
Description | FEMALE SCREWLOCK EACH KIT=10PCS | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDE, HDF, HDP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.560" (14.22mm) | |
Length - Below Head | 0.560" (14.22mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |