207332-1 | ||
---|---|---|
DigiKey Part Number | A25076-ND | |
Manufacturer | ||
Manufacturer Product Number | 207332-1 | |
Description | CONN PLUG HOUSING CPC 6POS BLACK | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 207332-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Connector Housing | |
Material | Thermoplastic | |
Color | Black | |
For Use With/Related Products | Microphone | |
Base Product Number |