2061926-1

DigiKey Part Number
A124366-ND
Manufacturer
Manufacturer Product Number
2061926-1
Description
FULLFLEX500 MINI FIELD INSTALL K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Coupler For Panel Mount Frames
Datasheet
 Datasheet
EDA/CAD Models
2061926-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Coupler
For Use With/Related Products
Panel Mount Frames
Specifications
Cable Gland, Seal, Straight, 19.69" (500mm) Length
Material
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥873.07000¥873.07
10¥848.52100¥8,485.21
25¥811.62760¥20,290.69
50¥787.03260¥39,351.63
100¥780.88430¥78,088.43
Manufacturers Standard Package