
206151-3 | |
|---|---|
DigiKey Part Number | A25049-ND |
Manufacturer | |
Manufacturer Product Number | 206151-3 |
Description | CONN RCPT HSNG MALE 37POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206151-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Shell Size - Insert | 23-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.40000 | ¥95.40 |
| 10 | ¥81.08400 | ¥810.84 |
| 25 | ¥76.00320 | ¥1,900.08 |
| 50 | ¥72.37460 | ¥3,618.73 |
| 100 | ¥68.91980 | ¥6,891.98 |
| 250 | ¥64.60740 | ¥16,151.85 |
| 500 | ¥61.52626 | ¥30,763.13 |
| 1,000 | ¥59.65740 | ¥59,657.40 |

















