2057855-1 | ||
---|---|---|
DigiKey Part Number | A117381-ND | |
Manufacturer | ||
Manufacturer Product Number | 2057855-1 | |
Description | CONN QSFP+ CAGE W/HSINK PRESS RA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2057855-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.53000 | ¥116.53 |
10 | ¥114.08300 | ¥1,140.83 |
25 | ¥111.04680 | ¥2,776.17 |
50 | ¥105.58560 | ¥5,279.28 |
100 | ¥95.26940 | ¥9,526.94 |
250 | ¥94.66244 | ¥23,665.61 |
500 | ¥82.52630 | ¥41,263.15 |
1,000 | ¥81.91938 | ¥81,919.38 |