2057002-2 | ||
---|---|---|
DigiKey Part Number | 2057002-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2057002-2 | |
Description | CONN LIGHT PIPE FOR QSFP+ CAGE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Light Pipe For QSFP+ Cage | |
Datasheet | Datasheet | |
EDA/CAD Models | 2057002-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Light Pipe | |
For Use With/Related Products | QSFP+ Cage | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily |
EDA Models | 2057002-2 Models |
Product Drawings | 2057002 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.20498 | ¥16,204.98 |
Attribute | Description |
---|---|
Standard Package | 1,000 |