201097-1 | ||
---|---|---|
DigiKey Part Number | 201097-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 201097-1 | |
Description | CONN PIN CONTACT CRIMP GOLD | |
Customer Reference | ||
Detailed Description | Pin Contact Coax Gold Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Group | RG-59, 59A, 59B, 62, 62A, 62B, 124, 140, 210 | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | Non-Matched | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Retention Latches | |
Board Thickness | - | |
Base Product Number |