200867-1 | ||
---|---|---|
DigiKey Part Number | A30165-ND | |
Manufacturer | ||
Manufacturer Product Number | 200867-1 | |
Description | CONN JACKSCREW LONG FEMALE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Connector Jackscrew For M Series 6-32 Double Thread | |
Datasheet | Datasheet | |
EDA/CAD Models | 200867-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | M Series | |
Specifications | 6-32 Double Thread | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 200867-1 |
HTML Datasheet | 200867 |
EDA Models | 200867-1 Models |
3D Drawings | 200867-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.00000 | ¥75.00 |
10 | ¥65.33500 | ¥653.35 |
100 | ¥58.11420 | ¥5,811.42 |
1,000 | ¥48.48565 | ¥48,485.65 |
Attribute | Description |
---|---|
Other Names | A30165 2008671 200867-1-ND |
Standard Package | 100 |