2008614-1 | ||
---|---|---|
DigiKey Part Number | A100167-ND | |
Manufacturer | ||
Manufacturer Product Number | 2008614-1 | |
Description | CONN MOD PLUG 8P8C SHIELDED | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 2008614-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Bayonet Coupling | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 2.319" (58.90mm) | |
Color | Silver | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | Copper Alloy | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 2008614-1 Statement of Compliance |
Featured Product | |
PCN Obsolescence/ EOL | Multiple Devices 10/Dec/2019 |
HTML Datasheet | 2008614 Drawing |
EDA Models | 2008614-1 Models |
3D Drawings | 2008614-1.pdf |
Product Drawings | 2008614 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
2362760-1 | TE Connectivity AMP Connectors | 177 | 17-2362760-1-ND | ¥386.23000 | Direct |
Attribute | Description |
---|---|
Other Names | 20086141 -2008614-1-CSI 2266-2008614-1 -2008614-1-SI A100167 |
Standard Package | 1 |