



2-644803-5 | |
|---|---|
DigiKey Part Number | A30927-ND |
Manufacturer | |
Manufacturer Product Number | 2-644803-5 |
Description | CONN HEADER R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-644803-5 Models |
Category | Contact Length - Mating 0.200" (5.08mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.343" (8.71mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥8.61700 | ¥86.17 |
| 100 | ¥7.32290 | ¥732.29 |
| 500 | ¥6.53592 | ¥3,267.96 |
| 1,000 | ¥6.22398 | ¥6,223.98 |
| 5,000 | ¥5.55603 | ¥27,780.15 |
| 10,000 | ¥5.29110 | ¥52,911.00 |















