2-641106-3 | ||
---|---|---|
DigiKey Part Number | 2-641106-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-641106-3 | |
Description | CONN DUST COVER 23POS .156 | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MTA-156 Series | |
Number of Positions | 23 | |
Features | - | |
Material | Polyester | |
Color | Natural | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MTA, CST-100 II, SL-156 Datasheet |
Environmental Information | 2-641106-3 Statement of Compliance |
3D Drawings | 2-641106-3.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Standard Package | 500 |