2-5503628-3 | ||
---|---|---|
DigiKey Part Number | 2-5503628-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-5503628-3 | |
Description | STRAIN RELIEF FOR ST CONNECTORS | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For ST Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | ST Connectors | |
Specifications | Straight, 1.33" (33.76mm) Length | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |