2-5209285-5 | ||
---|---|---|
DigiKey Part Number | 2-5209285-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-5209285-5 | |
Description | FOPC BOA 25DB FC/UPC BP SM | |
Customer Reference | ||
Detailed Description | Fiber Optic Attenuator FC/UPC, Singlemode 25dB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 25dB | |
Type | FC/UPC, Singlemode | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5209285 |
Environmental Information | 2-5209285-5 Statement of Compliance |
HTML Datasheet | 5209285 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.70.0000 |
Attribute | Description |
---|---|
Other Names | CF1953-000 |
Standard Package | 5 |