2-5178238-4 | ||
---|---|---|
DigiKey Part Number | A33473-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-5178238-4 | |
Description | CONN RCPT 26POS R/A SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-5178238-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.83000 | ¥116.83 |
10 | ¥114.39500 | ¥1,143.95 |
25 | ¥111.35600 | ¥2,783.90 |
120 | ¥95.53375 | ¥11,464.05 |
480 | ¥94.92521 | ¥45,564.10 |
960 | ¥82.75526 | ¥79,445.05 |