2-487378-1 | ||
---|---|---|
DigiKey Part Number | A130912-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-487378-1 | |
Description | CONN FFC RCPT HSG 22POS 2.54MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC Housing for Female Contacts Connector 22Pos 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 22 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | - | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 487378 |
Environmental Information | 2-487378-1 Statement of Compliance |
PCN Design/Specification | Mult Devs - Add alternative resin 27/MAY/2021 |
HTML Datasheet | 487378 |
3D Drawings | 2-487378-1.pdf |
Product Drawings | 487378 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.91000 | ¥18.91 |
10 | ¥16.85200 | ¥168.52 |
25 | ¥16.76920 | ¥419.23 |
50 | ¥16.59840 | ¥829.92 |
100 | ¥15.23000 | ¥1,523.00 |
250 | ¥15.14416 | ¥3,786.04 |
500 | ¥13.77510 | ¥6,887.55 |
1,000 | ¥12.32056 | ¥12,320.56 |
2,500 | ¥11.37942 | ¥28,448.55 |
Attribute | Description |
---|---|
Other Names | 24873781 2266-2-487378-1 A130912 2-487378-1-ND -2-487378-1-SI |
Standard Package | 1 |