
2-34110-3 | |
|---|---|
DigiKey Part Number | A135562TR-ND - Tape & Reel (TR) A135562CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34110-3 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34110-3 Models |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.74000 | ¥4.74 |
| 10 | ¥4.00800 | ¥40.08 |
| 25 | ¥3.75720 | ¥93.93 |
| 50 | ¥3.57840 | ¥178.92 |
| 100 | ¥3.40750 | ¥340.75 |
| 250 | ¥3.19368 | ¥798.42 |
| 500 | ¥3.04106 | ¥1,520.53 |
| 1,000 | ¥2.89578 | ¥2,895.78 |
| 2,500 | ¥2.71439 | ¥6,785.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.66236 | ¥13,311.80 |
| 10,000 | ¥2.53533 | ¥25,353.30 |
| 15,000 | ¥2.46388 | ¥36,958.20 |
| 25,000 | ¥2.37673 | ¥59,418.25 |
| 35,000 | ¥2.32104 | ¥81,236.40 |


