
2-338313-2 | |
|---|---|
DigiKey Part Number | 2-338313-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-338313-2 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-338313-2 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.13000 | ¥70.13 |
| 10 | ¥59.61700 | ¥596.17 |
| 25 | ¥55.88360 | ¥1,397.09 |
| 55 | ¥52.85727 | ¥2,907.15 |
| 110 | ¥50.33418 | ¥5,536.76 |
| 275 | ¥47.18418 | ¥12,975.65 |
| 550 | ¥44.93389 | ¥24,713.64 |
| 1,045 | ¥42.94626 | ¥44,878.84 |









