2-329254-4 | ||
---|---|---|
DigiKey Part Number | 2-329254-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-329254-4 | |
Description | CONN TERM FOIL DBL FACE 10-12AWG | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Foil Connector Double Face 10-12 AWG Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-329254-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double Face | |
Foil Crimp Area | 0.408" x 0.454" (10.36mm x 12.80mm) | |
Length - Overall | 0.768" (19.51mm) | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Material | Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.77000 | ¥5.77 |
10 | ¥5.57700 | ¥55.77 |
25 | ¥5.55120 | ¥138.78 |
50 | ¥5.36240 | ¥268.12 |
100 | ¥4.49580 | ¥449.58 |
250 | ¥4.21516 | ¥1,053.79 |
500 | ¥3.98102 | ¥1,990.51 |
1,000 | ¥3.48917 | ¥3,489.17 |
2,500 | ¥3.30185 | ¥8,254.62 |