2-326875-1 | ||
---|---|---|
DigiKey Part Number | A27226TR-ND - Tape & Reel (TR) A27226CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-326875-1 | |
Description | CONN RING CIRC 22-26AWG #6 CRIMP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-326875-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.740" (18.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.51200 | ¥45.12 |
25 | ¥4.49400 | ¥112.35 |
50 | ¥4.38200 | ¥219.10 |
100 | ¥3.75840 | ¥375.84 |
250 | ¥3.39956 | ¥849.89 |
500 | ¥3.21064 | ¥1,605.32 |
1,000 | ¥2.81398 | ¥2,813.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.88723 | ¥11,548.92 |
8,000 | ¥2.59262 | ¥20,740.96 |
12,000 | ¥2.43082 | ¥29,169.84 |