2-32562-2 | ||
---|---|---|
DigiKey Part Number | A113184-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-32562-2 | |
Description | CONN SPADE TERM 16-22AWG #8 RED | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-32562-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.768" (19.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.86000 | ¥4.86 |
10 | ¥4.63300 | ¥46.33 |
25 | ¥4.42840 | ¥110.71 |
50 | ¥4.36740 | ¥218.37 |
100 | ¥3.81630 | ¥381.63 |
250 | ¥3.67348 | ¥918.37 |
500 | ¥3.59298 | ¥1,796.49 |