2-32054-1 | ||
---|---|---|
DigiKey Part Number | A100491TR-ND - Tape & Reel (TR) A100491CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-32054-1 | |
Description | CONN SPADE TERM 16-22AWG #10 RED | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-32054-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.908" (23.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.79000 | ¥11.79 |
10 | ¥11.04800 | ¥110.48 |
25 | ¥10.63720 | ¥265.93 |
50 | ¥10.53460 | ¥526.73 |
100 | ¥9.50700 | ¥950.70 |
250 | ¥9.19876 | ¥2,299.69 |
500 | ¥8.37666 | ¥4,188.33 |
1,000 | ¥7.50295 | ¥7,502.95 |
2,500 | ¥6.98906 | ¥17,472.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.94791 | ¥34,739.55 |
10,000 | ¥6.61454 | ¥66,145.40 |