2-31770-2 | ||
---|---|---|
DigiKey Part Number | 2-31770-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2-31770-2 | |
Description | CONN KNIFE TERM 16-22 AWG | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Terminals - Knife Connectors 16-22 AWG Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Length - Overall | 0.810" (20.57mm) | |
Height Stacking (Mating) | 0.203" (5.16mm) | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥10.05357 | ¥100,535.70 |