2-292216-2 | ||
---|---|---|
DigiKey Part Number | 2-292216-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-292216-2 | |
Description | CONN ADAPT PLUG/PLUG 22POS 1.5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 22 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-292216-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 22 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 2-292216-2 Statement of Compliance |
HTML Datasheet | 292216 Drawing |
EDA Models | 2-292216-2 Models |
3D Drawings | 2-292216-2.pdf |
Product Drawings | 292216 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,400 | ¥12.91585 | ¥82,661.44 |
Attribute | Description |
---|---|
Standard Package | 200 |