2-2337815-1 | ||
---|---|---|
DigiKey Part Number | A142228-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2337815-1 | |
Description | MINI-SAS HD CABLE ASSEMBLY 28AWG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 1.64' (500.00mm) Black Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2337815-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Cable Assembly System Spec Sheet |
PCN Design/Specification | |
EDA Models | 2-2337815-1 Models |
Product Drawings | 2337815 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.53000 | ¥387.53 |
10 | ¥319.84400 | ¥3,198.44 |
25 | ¥297.28960 | ¥7,432.24 |
50 | ¥280.88780 | ¥14,044.39 |
100 | ¥274.73700 | ¥27,473.70 |
250 | ¥272.68712 | ¥68,171.78 |
Attribute | Description |
---|---|
Other Names | A142228 |
Standard Package | 1 |