2-2330552-2 | ||
---|---|---|
DigiKey Part Number | 17-2-2330552-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2330552-2 | |
Description | ICX POINT PHM CARRIER ASSY, P4 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Carrier For LGA 4189 Sockets | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2330552-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Carrier | |
For Use With/Related Products | LGA 4189 Sockets | |
Body Material | Thermoplastic | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
16 | ¥37.27563 | ¥596.41 |
32 | ¥36.29719 | ¥1,161.51 |
80 | ¥35.51725 | ¥2,841.38 |
240 | ¥33.37096 | ¥8,009.03 |
448 | ¥33.17556 | ¥14,862.65 |
960 | ¥31.02898 | ¥29,787.82 |
2,400 | ¥27.71141 | ¥66,507.38 |