2-2330551-2 | ||
---|---|---|
DigiKey Part Number | 17-2-2330551-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2330551-2 | |
Description | SOCKET P4/P5 BACKPLATE ASSY,STUD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Backplate For LGA 4189 Sockets | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2330551-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Backplate | |
For Use With/Related Products | LGA 4189 Sockets | |
Body Material | Steel | |
Body Finish | Nickel | |
Color | Silver | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,360 | ¥84.13306 | ¥282,687.08 |