2-2308265-0 | ||
---|---|---|
DigiKey Part Number | A125276-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2308265-0 | |
Description | QL SET FOR VARIANT B 10 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Connector Qlock Post For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2308265-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Qlock Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.62000 | ¥35.62 |
10 | ¥31.72300 | ¥317.23 |
25 | ¥31.56600 | ¥789.15 |
50 | ¥31.24180 | ¥1,562.09 |
100 | ¥28.16540 | ¥2,816.54 |
250 | ¥28.00376 | ¥7,000.94 |
500 | ¥25.89936 | ¥12,949.68 |
1,000 | ¥23.14753 | ¥23,147.53 |
2,500 | ¥21.36697 | ¥53,417.42 |