2-2270024-1 | ||
---|---|---|
DigiKey Part Number | 17-2-2270024-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2270024-1 | |
Description | PIN CONN. KITS, PV4-S1M4.0/PV4-S | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Male Coupler Connector Minus 10 ~ 12 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2270024-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 10 ~ 12 AWG | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Instruction sheet for Solarlok PV4-S Connectors |
Design Resources | |
CAD Models | 2-2270024-1 Models |
EDA Models | 2-2270024-1 Models |
3D Drawings | 2-2270024-1 3D Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.01000 | ¥23.01 |
10 | ¥20.54300 | ¥205.43 |
25 | ¥20.43720 | ¥510.93 |
50 | ¥20.22920 | ¥1,011.46 |
100 | ¥18.56110 | ¥1,856.11 |
250 | ¥18.45672 | ¥4,614.18 |
500 | ¥16.78840 | ¥8,394.20 |
1,000 | ¥15.01577 | ¥15,015.77 |
2,500 | ¥13.86873 | ¥34,671.82 |
Attribute | Description |
---|---|
Other Names | 17-2-2270024-1 |
Standard Package | 100 |