2-2232516-1 | ||
---|---|---|
DigiKey Part Number | 2-2232516-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2232516-1 | |
Description | SCSI .050 REC ASS'Y 20P PB-FRE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2232516-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6); Latchblocks | |
Type | SCSI | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | 2232516 Drawing |
EDA Models | 2-2232516-1 Models |
Product Drawings | 2232516 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥26.87859 | ¥69,884.33 |
Attribute | Description |
---|---|
Other Names | -2-2232516-1-CSI -2-2232516-1-SI 2266-2-2232516-1 |
Standard Package | 1,300 |