2-221607-8 | ||
---|---|---|
DigiKey Part Number | 2-221607-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-221607-8 | |
Description | CONN PIN CONTACT BNC SOLDER GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Coax Gold Solder BNC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | 0.047" (1.19mm) | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Pin | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.58643 | ¥35,586.43 |