2-2205129-5 | ||
---|---|---|
DigiKey Part Number | A135439-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2205129-5 | |
Description | CA MINI IO TYPE I PIGTAIL | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Plug to Cable 16.40' (5.00m) Black Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2205129-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2-2205129-5 |
PCN Design/Specification | Multiple Devices Material 06/Nov/2019 |
HTML Datasheet | 2205129 Series Drawing |
EDA Models | 2-2205129-5 Models |
Product Drawings | 2205129 Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.17000 | ¥448.17 |
10 | ¥369.91300 | ¥3,699.13 |
25 | ¥343.83240 | ¥8,595.81 |
50 | ¥324.86140 | ¥16,243.07 |
100 | ¥317.74820 | ¥31,774.82 |
250 | ¥315.37700 | ¥78,844.25 |
Attribute | Description |
---|---|
Other Names | A135439 2266-2-2205129-5 2-2205129-5-ND |
Standard Package | 10 |